345-026-560-508

Heilind Number:EDA345-026-560-508
Manufacturer:EDAC
Manufacturer Number:345-026-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek design with two rows and 26 positions, it ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh conditions. Featuring copper alloy contacts, it delivers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient data transfer. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity setup with this essential component.