345-026-560-578

Heilind Number:EDA345-026-560-578
Manufacturer:EDAC
Manufacturer Number:345-026-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector boasts 26 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this straight mount orientation connector for a dependable solution in your electronic projects.