345-026-560-588

Heilind Number:EDA345-026-560-588
Manufacturer:EDAC
Manufacturer Number:345-026-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. This high-performance component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With two rows of 26 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal to your PCB layout. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.