345-026-560-802

Heilind Number:EDA345-026-560-802
Manufacturer:EDAC
Manufacturer Number:345-026-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity for reliable performance. Whether you're working in industrial or commercial settings, this connector, with a straight mount orientation, is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB connections with this essential component.