345-026-560-807

Heilind Number:EDA345-026-560-807
Manufacturer:EDAC
Manufacturer Number:345-026-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 26 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The pitch and row spacing of .1 and .2 inches, respectively, guarantee precise alignment. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless PCB assembly. Elevate your projects with its straight mount orientation and robust construction, making it ideal for card edge connections. Upgrade your connectivity game with this essential component.