345-026-560-812

Heilind Number:EDA345-026-560-812
Manufacturer:EDAC
Manufacturer Number:345-026-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable performance in a wide range of applications. With two rows of 26 positions each, it allows for efficient and versatile connections on your board. The copper alloy contacts ensure excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and secure mating. Designed for straight mount orientation, it is perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.