345-026-560-858

Heilind Number:EDA345-026-560-858
Manufacturer:EDAC
Manufacturer Number:345-026-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-858

Detailed Description

Elevate your connectivity game with this high-performance board-to-board PCB connector. Designed for optimal signal transmission, it features 26 positions with a .1-inch pitch, ensuring seamless data transfer in your electronic systems. The sturdy UL 94V-0 thermoplastic polyester housing, combined with copper alloy contact material, guarantees both durability and reliable conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is the ideal choice for demanding environments. Upgrade your connections with this essential component, where quality meets efficiency.