345-026-560-878

Heilind Number:EDA345-026-560-878
Manufacturer:EDAC
Manufacturer Number:345-026-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-878

Detailed Description

Enhance your PCB connectivity with this 26-position board-to-board connector, designed for seamless integration and reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures superior protection and longevity in various operating environments. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse industrial applications. Upgrade your system's connectivity with this high-quality connector.