345-026-560-888

Heilind Number:EDA345-026-560-888
Manufacturer:EDAC
Manufacturer Number:345-026-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows and 26 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mounting orientation, it guarantees seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.