345-027-500-101

Heilind Number:EDA345-027-500-101
Manufacturer:EDAC
Manufacturer Number:345-027-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a compact .1-inch pitch, ideal for efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a straight mount orientation and a single row configuration, it offers easy installation on PCBs. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.