345-027-500-458

Heilind Number:EDA345-027-500-458
Manufacturer:EDAC
Manufacturer Number:345-027-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-500-458

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout, it offers 27 positions for efficient connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.