345-027-500-488

Heilind Number:EDA345-027-500-488
Manufacturer:EDAC
Manufacturer Number:345-027-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-500-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 27 positions in a single row, it ensures seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power transmission, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector to streamline your PCB assembly process and ensure optimal performance.