345-027-520-102

Heilind Number:EDA345-027-520-102
Manufacturer:EDAC
Manufacturer Number:345-027-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-102

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring 27 positions and a single row layout with a pitch of .1 inches, it offers seamless integration on your PCB board. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.