345-027-520-103

Heilind Number:EDA345-027-520-103
Manufacturer:EDAC
Manufacturer Number:345-027-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-103

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Connector. Featuring 27 positions in a single row, this connector offers optimal functionality for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and efficient. Upgrade your connectivity solutions with this essential component.