345-027-520-104

Heilind Number:EDA345-027-520-104
Manufacturer:EDAC
Manufacturer Number:345-027-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 27 positions in a single row, this connector ensures efficient data transfer and power distribution. Crafted with precision, the copper alloy contacts guarantee reliable and durable performance. The UL 94V-0 Thermoplastic Polyester housing offers excellent insulation and protection, meeting stringent safety standards. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector. Available in a vibrant green color, it not only excels in functionality but also adds a pop of color to your PCB assembly. Trust in its straight mount orientation for hassle-free installation. Explore more of our connectors in the PCB category and elevate your electronic projects with ease.