345-027-520-108

Heilind Number:EDA345-027-520-108
Manufacturer:EDAC
Manufacturer Number:345-027-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, perfect for streamlined electronic assembly. Designed with precision in mind, each component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. Its copper alloy contact material guarantees reliable conductivity, while the 1-row, 27-position layout offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this efficient and dependable connector.