345-027-520-158

Heilind Number:EDA345-027-520-158
Manufacturer:EDAC
Manufacturer Number:345-027-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, it not only stands out visually but also ensures efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With 27 positions and a pitch of .1 inch, this connector offers ample room for intricate circuitry, while the copper alloy contact material ensures stable and secure connections. Whether used for data transfer or power distribution, its straight mount orientation and compact design make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for both standard and challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.