345-027-520-402

Heilind Number:EDA345-027-520-402
Manufacturer:EDAC
Manufacturer Number:345-027-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, ensuring efficient and reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal connection. The contact material, made of Copper Alloy, offers superior conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation on your PCBs. Elevate your connectivity solutions with this essential component.