345-027-520-403

Heilind Number:EDA345-027-520-403
Manufacturer:EDAC
Manufacturer Number:345-027-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a vibrant Green color and a sleek Straight mount orientation, it seamlessly bridges your electronic components with precision. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission even in demanding environments. The 27 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer ample flexibility for your connections. Crafted with Copper Alloy contact material, it guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.