345-027-520-404

Heilind Number:EDA345-027-520-404
Manufacturer:EDAC
Manufacturer Number:345-027-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-404

Detailed Description

Enhance connectivity on your PCB with this high-quality 27-position Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. The contact material, crafted from Copper Alloy, ensures reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this essential component.