345-027-520-412

Heilind Number:EDA345-027-520-412
Manufacturer:EDAC
Manufacturer Number:345-027-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting 27 positions in a single row configuration, this connector ensures efficient data transfer in your electronic systems. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of visual distinction, while the straight mount orientation allows for easy installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its .1-inch pitch and .2-inch row spacing for precise connectivity, even in demanding environments. Explore the full potential of your devices with this essential board-level component.