345-027-520-478

Heilind Number:EDA345-027-520-478
Manufacturer:EDAC
Manufacturer Number:345-027-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-478

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a compact pitch of .1 inch and a row spacing of .2 inches, ideal for densely populated PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component.