345-027-520-488

Heilind Number:EDA345-027-520-488
Manufacturer:EDAC
Manufacturer Number:345-027-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-488

Detailed Description

Enhance your PCB connectivity with our 27-position Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. Crafted with precision, it boasts copper alloy contacts for superior conductivity, while its .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component, guaranteeing efficient and secure connectivity for your electronic devices.