345-027-520-658

Heilind Number:EDA345-027-520-658
Manufacturer:EDAC
Manufacturer Number:345-027-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. The copper alloy contact material, with a 27-position layout and 0.1-inch pitch, facilitates seamless data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality construction for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.