345-027-520-688

Heilind Number:EDA345-027-520-688
Manufacturer:EDAC
Manufacturer Number:345-027-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-520-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision and durability in mind, this connector features 27 positions on a single row, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is essential for achieving optimal performance in your projects. Elevate your connectivity game with this indispensable component.