345-027-521-103

Heilind Number:EDA345-027-521-103
Manufacturer:EDAC
Manufacturer Number:345-027-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-103

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a single row design and 27 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your circuitry. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality connector to optimize your PCB setups efficiently.