345-027-521-158

Heilind Number:EDA345-027-521-158
Manufacturer:EDAC
Manufacturer Number:345-027-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 27 positions in a single row, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees optimal safety and reliability, even in harsh environments. Crafted with precision, the copper alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this premium connector.