345-027-521-188

Heilind Number:EDA345-027-521-188
Manufacturer:EDAC
Manufacturer Number:345-027-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 27 positions and a compact single-row design with a pitch of .1 inch, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and convenient row spacing of .2 inch make it easy to integrate into your PCB layout. Ideal for a wide range of applications, this green connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today.