345-027-521-402

Heilind Number:EDA345-027-521-402
Manufacturer:EDAC
Manufacturer Number:345-027-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-402

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 27 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly needs. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any project requiring reliable and high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in the most demanding environments. Upgrade your connectivity solutions today with this essential component.