345-027-521-407

Heilind Number:EDA345-027-521-407
Manufacturer:EDAC
Manufacturer Number:345-027-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 27 positions in a single row configuration, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating perfectly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. The straight mount orientation adds to its versatility, making it a valuable component in your electronic setups. Upgrade your connectivity solutions with this high-quality connector.