345-027-521-408

Heilind Number:EDA345-027-521-408
Manufacturer:EDAC
Manufacturer Number:345-027-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-408

Detailed Description

Enhance connectivity within your electronic devices with our 27-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh conditions. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics with this essential component, trusted for its quality and performance.