345-027-521-412

Heilind Number:EDA345-027-521-412
Manufacturer:EDAC
Manufacturer Number:345-027-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and compact design make it ideal for space-restricted applications. Upgrade your connectivity solutions with this reliable Card Edge Connector.