345-027-521-458

Heilind Number:EDA345-027-521-458
Manufacturer:EDAC
Manufacturer Number:345-027-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-458

Detailed Description

Enhance connectivity in your circuit board with this 27-position board-to-board card edge connector. Designed for optimal performance, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durable and reliable operation. With a low 3A amperage and a pitch of .1 inches, it offers efficient power transmission in a compact form factor. The straight mount orientation and single row design make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.