345-027-521-478

Heilind Number:EDA345-027-521-478
Manufacturer:EDAC
Manufacturer Number:345-027-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row, offering optimal versatility for your electronic projects. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable and reliable connections. With a .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this Straight mount orientation connector and experience seamless data transmission.