345-027-521-604

Heilind Number:EDA345-027-521-604
Manufacturer:EDAC
Manufacturer Number:345-027-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.