345-027-521-607

Heilind Number:EDA345-027-521-607
Manufacturer:EDAC
Manufacturer Number:345-027-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions on a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. Crafted with precision, the housing material is made of UL 94V-0 Thermoplastic Polyester for enhanced durability, while the contact material is Copper Alloy for optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.