345-027-521-608

Heilind Number:EDA345-027-521-608
Manufacturer:EDAC
Manufacturer Number:345-027-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-608

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color and a single-row design with 27 positions, it offers seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic projects with this essential connector.