345-027-521-612

Heilind Number:EDA345-027-521-612
Manufacturer:EDAC
Manufacturer Number:345-027-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions with a single row arrangement, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient data transfer in your electronic designs.