345-027-521-658

Heilind Number:EDA345-027-521-658
Manufacturer:EDAC
Manufacturer Number:345-027-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-521-658

Detailed Description

Enhance your PCB connections with this high-performance, 27-position board-to-board connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and straight mount orientation, it ensures efficient signal transmission in tight spaces. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse applications. Upgrade your connectivity with this essential component, a must-have in any electronic setup.