345-027-523-108

Heilind Number:EDA345-027-523-108
Manufacturer:EDAC
Manufacturer Number:345-027-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance green board-to-board connector. Designed for seamless integration, this connector features a single row with 27 positions and a compact pitch of 0.1 inches, ensuring optimal space utilization on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure inter-board communication in your electronic assemblies.