345-027-523-403

Heilind Number:EDA345-027-523-403
Manufacturer:EDAC
Manufacturer Number:345-027-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-523-403

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector boasts 27 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.