345-027-523-412

Heilind Number:EDA345-027-523-412
Manufacturer:EDAC
Manufacturer Number:345-027-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-523-412

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for efficient and reliable performance, this connector features 27 positions in a single row, facilitating seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, it provides a sleek and space-saving solution for your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity with this high-quality component.