345-027-523-458

Heilind Number:EDA345-027-523-458
Manufacturer:EDAC
Manufacturer Number:345-027-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-523-458

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Engineered for efficiency, this connector features a single row with 27 positions, ensuring seamless communication between boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Whether you're a professional in need of robust connectors or a hobbyist looking to upgrade your projects, this connector is the perfect choice for seamless board-to-board connections.