345-027-524-101

Heilind Number:EDA345-027-524-101
Manufacturer:EDAC
Manufacturer Number:345-027-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-524-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed to streamline data transfer, this connector features 27 positions in a single row, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for commercial or industrial applications, this straight-mount connector in vibrant green, with an amperage of 3A, is a versatile and essential component for your PCB setup. Trust in its quality and performance to power your connections effectively.