345-027-524-102

Heilind Number:EDA345-027-524-102
Manufacturer:EDAC
Manufacturer Number:345-027-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-524-102

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for efficiency, it features a single row design with 27 positions, perfect for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. The straight mount orientation simplifies installation, making it a must-have component for any electronic setup.