345-027-524-458

Heilind Number:EDA345-027-524-458
Manufacturer:EDAC
Manufacturer Number:345-027-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-524-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 27 positions in a single row layout, ensuring seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission while maintaining a compact footprint. The contact material, made of Copper Alloy, provides excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for various PCB setups. Elevate your connectivity solutions with this essential component.