345-027-524-604

Heilind Number:EDA345-027-524-604
Manufacturer:EDAC
Manufacturer Number:345-027-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-524-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts 27 positions in a single row with a pitch of .1 inch, ensuring optimal signal transmission in your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a straight mount orientation and a temperature range spanning from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.