345-027-525-102

Heilind Number:EDA345-027-525-102
Manufacturer:EDAC
Manufacturer Number:345-027-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-102

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row with a pitch of .1 inches, ensuring precise and reliable performance. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and conductivity, even in challenging environments. With a straight mount orientation and a compact design, it's perfect for use in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.