345-027-525-108

Heilind Number:EDA345-027-525-108
Manufacturer:EDAC
Manufacturer Number:345-027-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, offering optimal space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for secure and stable connections. Whether for industrial or consumer applications, this connector guarantees exceptional performance, making it an essential component for your PCB assembly projects.