345-027-525-403

Heilind Number:EDA345-027-525-403
Manufacturer:EDAC
Manufacturer Number:345-027-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector in a sleek green hue. Designed for optimal performance, it features a single row configuration with 27 positions and a compact pitch of .1 inches, ensuring seamless data transfer. Crafted from UL 94V-0 thermoplastic polyester, its housing guarantees durability and safety in all operations. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and convenient .2-inch row spacing make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure card-edge connections on your PCB.